American Bright LED BIR-BM53x End-Look Package LEDs
American Bright LED BIR-BM53x End-Look Package LEDs feature high radiant power, high radiant intensity, and good spectral matching to si-photodetector. These LEDs are offered with radiant angles of 25˚, 30˚, or 35˚. The BIR-BM53x LEDs feature 150mW power dissipation, 100mA forward current, 1A peak forward current, and 5V reverse voltage. These LEDs also feature a peak wavelength of 940nm and an operating temperature range of -40°C to 85°C. The BIR-BM53x LEDs boast a "water clear" lens appearance and comply with RoHS standards. Typical applications include remote control and automatic control systems.Features
- High radiant power and high radiant intensity
- Good spectral matching to si-photodetector
- "Water clear" lens appearance
- RoHS-compliant
Specifications
- 940nm peak wavelength
- 150mW power dissipation
- 100mA forward current
- 1A peak forward current
- 5V reverse voltage
- -40°C to 85°C operating temperature range
Applications
- Remote control
- Automatic control systems
Additional Resources
View Results ( 4 ) Page
| Codice prodotto | Scheda dati | Stile di montaggio | Lunghezza d'onda | Intensità radiante | Angolo del fascio | If - Corrente diretta | Vf - Tensione diretta | Potenza nominale |
|---|---|---|---|---|---|---|---|---|
| BIR-BM53E4G-1 | ![]() |
Through Hole | 940 nm | 40 mW/sr | 25 deg | 20 mA | 1.25 V | 150 mW |
| BIR-BM5331 | ![]() |
Through Hole | 940 nm | 25 mW/sr | 35 deg | 20 mA | 1.25 V | 150 mW |
| BIR-BM5381G | ![]() |
Through Hole | 940 nm | 13.81 mW/sr | 35 deg | 20 mA | 1.25 V | 150 mW |
| BIR-BM53E4G-2 | ![]() |
Through Hole | 940 nm | 40 mW/sr | 30 deg | 20 mA | 1.25 V | 150 mW |
Pubblicato: 2024-05-18
| Aggiornato: 2025-02-06