Alps Alpine HSPPA Board-Mount Pressure Sensors
Alps Alpine HSPPA Board-Mount Pressure Sensors feature a temperature-compensated digital output and an I2C interface type. The minimum operating temperature ranges from -10°C to -40°C while the maximum operating temperature ranges from +60°C to +80°C. Typical applications for Alps Alpine HSPPA Board-Mount Pressure Sensors include cameras, PCs/peripherals, robot/industrial machines, healthcare, wearables, and mobile phones.Alps Alpine HSPPA Board-Mount Pressure Sensors incorporate an SMD/SMT mounting style and offer a small size with easy solder base mounting in a ceramic package. Some of the sensors, such as HSPPAD132A, are also available with a waterproof feature. The waterproof piezoresistive pressure sensors exhibit temperature-compensated digital output.
Features
- Temperature-compensated digital output
- I2C and SPI interface types
- 1.7V to 3.6V supply voltage range
- -10°C to -40°C minimum operating temperature range
- +60°C to +80°C maximum operating temperature range
Pubblicato: 2018-04-19
| Aggiornato: 2022-07-18