Advanced Thermal Solutions Tubed Cold Plates

Advanced Thermal Solutions Tubed Cold Plates provide a reliable, cost-effective solution for thermal management applications where the liquid cooling of components is preferred over air cooling. These cold plates feature continuous copper or stainless steel tubing. The stainless steel tubing is secured between two base plates. The copper tubing utilizes a press-fit attachment method, which maximizes heat transfer because the tubes are directly connected to the plate instead of through bulky epoxy or thermal insulators. Advanced Thermal Solutions Tubed Cold Plates come with secure, 3/8" push-to-connect tube fittings for a tight connection between the cold plate and inlet and outlet tubing.

Features

  • Cost-effective thermal management solution for component cooling where the heat load is low to moderate
  • Compatible with industry-accepted coolants
  • Cold plate base is made of aluminum 6063
  • Copper tubed cold plates feature a direct, press-fit attachment method to provide superior heat transfer
  • Stainless steel tubed cold plates feature stainless steel tubing (SS 304/316) secured between two plates
  • Supplied with secure, 3/8" push-to-connect tube fittings for a tight connection between the cold plate and inlet and outlet tubing, tube outer diameter is 3/8” (9.525 mm).
  • 200psi maximum pressure

Applications

  • Automotive
  • Instruments
  • Uninterruptible power supplies (UPS)
  • Wind turbines
  • Photovoltaic inverters
  • Induction heaters
  • Motor devices

Specifications

  • 2, 4, or 6 tube passes
  • Dimensions
    • 57mm to 610mm length
    • 57mm to 191mm width
    • 15mm height
Pubblicato: 2019-10-23 | Aggiornato: 2025-04-15