Advanced Energy / Artesyn LGA80D Digital DC/DC Converter
Advanced Energy / Artesyn LGA80D Digital DC/DC Converter offers high current density ratings and a high typical efficiency rating of 95.5%. The LGA80D non-isolated digital DC/DC converter features a footprint of 25.4 x 12.5mm and offers two independent and configurable 40amp, 100W outputs. These outputs can also be combined to a single configurable 80amp, 200W output. Higher current rated rails can be generated by connecting up to 4 units in parallel so that up to 320amps can be supplied as a single power rail. The LGA80D can be controlled with resistors or controlled and monitored by using the industrystandard PMBus digital interface. This is a result of both analog and digital control functions being enabled on this unit. Applications include graphics, data or video processing, high power devices, such as server processors, FPGAs, supercomputers, network, storage and telecom equipment.Features
- Two-phase design
- Dual or single output configuration possible
- High efficiency up to 95.5%
- Small size 1” x 0.5” x 0.48” (LxWxH)
- Supports PMBus
- No minimum load requirement
- Wide operating temperature range
- Exceptional power density
- Automatic loop compensation
- Excellent transient response
- Analog or digital control
- IPC9592B compliant
- Tape and reel packaging
- Reflow compatible
- Possible to stack up to 8 phases for 320 A
- Two-year warranty (Consult factory for extended terms)
Videos
Evaluation Kit
Advanced Energy / Artesyn LGA80D Digital DC/DC Converter offers high current density ratings and a high typical efficiency rating of 95.5%. The LGA80D non-isolated digital DC/DC converter features a 25.4 x 12.5mm footprint and offers two independent and configurable 40amp, 100W outputs.
Pubblicato: 2016-07-19
| Aggiornato: 2024-06-07