Advanced Energy / Artesyn NDQ1300 & NDQ1600 Quarter-Brick DC-DC Converters
Advanced Energy / Artesyn NDQ1300 and NDQ1600 Quarter-Brick DC-DC Converters provide a single regulated low-noise output and function for a digital-controlled PMBus interface module. These DC-DC converters offer ultra-high 97.7% peak efficiency at 50% load and excellent thermal management. The NDQ1300 and NDQ1600 DC-DC converters feature a fixed switching frequency, pre-bias start-up capability, high reliability, and a remote control function (negative logic). These DC-DC converters offer various protection features, including input under voltage, input over voltage, output over voltage, output over current, and over-temperature protection. The NDQ1300 and NDQ1600 DC-DC converters are digitally controlled via the industry standard PMBus™ protocol and are fully regulated. These DC-DC converters are available in a standard ¼ brick footprint and operate within the -40°C to 85°C temperature range. The NDQ1300 and NDQ1600 DC-DC converters are an ideal choice for use in datacom and telecommunication applications.Features
- 1300W continuous power (NDQ1300)
- 1600W continuous power (NDQ1600)
- 97.7% peak ultra-high efficiency
- 40VDC to 60VDC telecom input range
- Base plate for contact cooling or heatsink mounting
- Fixed switching frequency
- Pre-bias start-up capability
- Parallel operation, droop current sharing/active current sharing option
- PMBus™ function
- Remote control function (negative logic)
- Excellent thermal performance
- Resilient to load transients
- High reliability
- RoHS 3.0
- Input under-voltage protection
- Input overvoltage protection
- Output overvoltage protection
- Output over current protection
- Over-temperature protection
- PMBus communication
Safety
- Designed to meet IEC62368
- CE
- UL94 V-0 materials
Applications
- Datacom
- Telecommunication
Videos
Datasheets
Additional Resources
Pubblicato: 2025-09-11
| Aggiornato: 2025-09-30