Adam Tech High-Speed USB4™ Connectors & Cables
Adam Tech High-Speed USB4™ Connectors and Cables offer speeds up to 40Gbps and are backward compatible with the speeds of USB 3.2 and 2.0 Type-C™. These connectors and cables feature two-lane operation with existing USB Type-C cables, multiple data and display protocols. The USB4 connectors and cables transfer both audio and video over the same connection. These connectors and cables operate at -55°C to 105°C temperature range, 5V to 20V voltage range, and 3A to 7A current rating range. The USB4 connectors and cables are USB-IF certified and RoHS-compliant. Typical applications include multi-media systems, consumer electronics, device data transfer, power charging, and video and audio transmission.Features
- Up to 40Gbps speed
- Backward compatibility with USB 3.2 and USB 2.0 Type-C™
- Reversible USB type-C
- Mating connectors and cables
- Right angle mount orientation connectors
- Through hole or surface mount connectors
- Double-ended USB Type-C plug cables
- Coaxial or twisted-pair cables
- USB-IF certified
- UL recognized
- RoHS compliant
Applications
- Device power charging
- Device data transfer
- Device video and audio transmission
- Multi-media systems
- Computers and peripherals
- Consumer electronics
Specifications
- Hi-temperature thermoplastic insulator
- UL 94V-0 rating
- Black insulator color
- Copper alloy or brass contacts
- Stainless steel, nickel, or gold flash-plated shell
- Plating:
- 30u" gold over nickel underplate contact area
- Gold flash or matte tin over nickel underplate solder tails
- 5V to 20V operating voltage range
- 3Amp to 7Amp current rating range
- 30mΩ to 40mΩ initial contact resistance range
- 100MΩ minimum insulation resistance
- 100VAC dielectric withstanding voltage for 1 minute
- 10,000 insertions mating cycles
- -55°C to +105°C operating temperature range
Pubblicato: 2024-04-09
| Aggiornato: 2025-01-09