Adam Tech NACS EV Charging Cables
Adam Tech NACS EV Charging Cables are designed to support the fast-growing electric charging infrastructure in North America. These charging cables meet the SAE J3400 automotive standard. The North American Charging Standard (NACS) EV charging cables are UL 2251 certified and IP67 waterproof when plugged in. These charging cables feature thermistor temperature sensor technology for additional heat protection and a UL 94V-0 rated highly durable glass-reinforced thermoplastic insulator. The NACS EV charging cables offer robust pin-touch protection for added safety, meeting the IP2XB degree of protection, and an ergonomic handle for ease of use. These charging cables are available in 3m [9.84ft], 4m [13.12ft], and 5m [16.4ft] standard cable length options.Features
- Charges Tesla vehicles and other cross-manufacturers standardized for NACS
- Meets SAE J3400 standards for high compatibility
- UL 2251 certified
- Produced in the IATF 16949 facility to ensure the highest quality, safety, and construction
- IP67 waterproof when plugged in
- Added thermistor temperature sensor technology for additional heat protection
- 3m [9.84ft], 4m [13.12ft], and 5m [16.4ft] standard cable length options
- Custom cable assembly solutions, featuring custom lengths, ferrule, lug, and wire stripping options
- Highly durable glass-reinforced thermoplastic insulator (UL 94V-0 rated)
- Robust pin touch protection for added safety, meeting IP2XB degree of protection
- Ergonomic handle for ease of use
- Available with Adam Tech logo or blank options
- AC charging with current rating options of 16A, 32A, 40A, and 48A (DC charging options will follow)
- 240VAC voltage rating
Additional Resource
View Results ( 6 ) Page
| Codice prodotto | Scheda dati | Lunghezza del cavo | Corrente nominale | Tensione nominale | Valore IP | Valutazione di infiammabilità | Materiale del rivestimento | Temperatura di lavoro minima | Temperatura di lavoro massima |
|---|---|---|---|---|---|---|---|---|---|
| CA #EV-AC-32AS-T-3M | ![]() |
3 m | 32 A | 240 VAC | IP67 | UL 94 V-0 | Thermoplastic Elastomer (TPE) | - 40 C | + 55 C |
| CA #EV-AC-32AS-T-5M | ![]() |
5 m | 32 A | 240 VAC | IP67 | UL 94 V-0 | Thermoplastic Elastomer (TPE) | - 40 C | + 55 C |
| CA #EV-AC-40AS-T-3M | ![]() |
3 m | 40 A | 240 VAC | IP67 | UL 94 V-0 | Thermoplastic Elastomer (TPE) | - 40 C | + 55 C |
| CA #EV-AC-40AS-T-5M | ![]() |
5 m | 40 A | 240 VAC | IP67 | UL 94 V-0 | Thermoplastic Elastomer (TPE) | - 40 C | + 55 C |
| CA #EV-AC-48AS-T-3M | ![]() |
3 m | 48 A | 240 VAC | IP67 | UL 94 V-0 | Thermoplastic Elastomer (TPE) | - 40 C | + 55 C |
| CA #EV-AC-48AS-T-5M | ![]() |
5 m | 48 A | 240 VAC | IP67 | UL 94 V-0 | Thermoplastic Elastomer (TPE) | - 40 C | + 55 C |
Pubblicato: 2025-01-19
| Aggiornato: 2025-08-21