Adafruit 462x PyBadge Starter Kits

Adafruit 462x PyBadge Starter Kits are compact credit card-sized boards that can run CircuitPython, MakeCode Arcade, or Arduino. The ATSAMD51 MCU powers these starter kits with 512KB of flash and 192KB of RAM. The 462x PyBadge starter kits include MakeCode Arcade, CircuitPython, or Arduino. These Adafruit kits come in 3 3⁄8 x ​2 1⁄8 inch rounded rectangles and an all-in-one development board. The starter kits also include a 3.7V 420mAh lithium Ion polymer battery, double-hook Lanyard, and USB-A to Micro-B 3ft long USB cable.

The low cost version (4624) is available with pared down hardware to make it more affordable. This starter kit includes same processor chip, QSPI flash, on/off switch, buttons, buzzer, light sensor, and battery circuit. The low cost version does not have Feather headers, JST STEMMA connectors, LIS3DH accelerometer, or optional speaker connection. This 4624 starter kit includes one NeoPixels in the center front.

Kit Contents

  • Adafruit PyBadge for MakeCode Arcade, CircuitPython, or Arduino 
  • 3.7V 420mAh lithium Ion polymer battery with short cable
  • Double-hook Lanyard in Adafruit black
  • USB-A to Micro-B 3-foot long USB cable

Videos

Pubblicato: 2020-06-29 | Aggiornato: 2024-04-08