Abracon FTxMH Continuous Volt TCXO Oscillators

Abracon FTxMH Continuous Volt TCXO Oscillators feature FT1MH-, FT2MH-, and FT3MH-series temperature-compensated crystal oscillators (TCXO) with continuous or fixed Vdd options. The oscillators provide a hermetically seam-sealed ceramic package and a low current consumption. The Abracon FTxMH Continuous Volt TCXO Oscillators operate with a 1.8V, 2.5V, or 3.3V voltage supply, which allows the series to be used for various applications. The oscillators offer a CMOS output waveform and a 15pF output load. The oscillators function within a 9.6MHz to 60MHz frequency range and a -40°C to +105°C operating temperature range.

Features

  • Continuous and fixed Vdd options available
  • Output waveform CMOS
  • Hermetically seam-sealed ceramic package
  • Low current consumption

Specifications

  • 9.6MHz to 60MHz frequency range
  • 1.68V to 3.63V supply voltage
  • 4.8mA to 8mA supply current
  • CMOS output waveform
  • 15pF output load
  • 10μA stand-by current
  • 10ms start-up time
  • -40°C to +105°C operating temperature range
  • -40°C to +125°C storage temperature range
Pubblicato: 2023-12-14 | Aggiornato: 2024-01-04