Abracon ATXAIG Continuous Voltage SMD TCXOs

Abracon ATXAIG Continuous Voltage SMD Temperature-Compensated Crystal Oscillators (TCXOs) are AEC-Q200 qualified, TS16949 production line certified, and RoHS and RoHS II compliant. These surface-mount modules are available in both continuous and fixed VDD options and have a frequency range of 8MHz to 70MHz. Dimensions include 3.2mm x 2.5mm x 1.2mm for the ATXAIG-H11 series, 2.5mm x 2mm x 1mm for ATXAIG-H12, and 2mm x 1.6mm x 0.8mm for ATXAIG-H13. All three series operate in a -40°C to +85°C temperature range. Applications for Abracon ATXAIG Continuous Voltage SMD TCXOs include cellular and cordless phones, consumer electronics, industrial control and automation, mobile communication, and more.

Features

  • AEC-Q200 qualified
  • TS16949 production line certified
  • Production Part Approval Process (PPAP) available upon request
  • Both continuous and fixed VDD options available
  • Surface mount
  • Moisture sensitivity level (MSL) 1
  • RoHS and RoHS II compliant

Applications

  • Cellular and cordless phones
  • Standard oscillator for exact equipment
  • Consumer electronics
  • Industrial control and automation
  • Mobile communication

Specifications

  • Dimensions
    • 3.2mm x 2.5mm x 1.2mm (ATXAIG-H11)
    • 2.5mm x 2mm x 1mm (ATXAIG-H12)
    • 2mm x 1.6mm x 0.8mm ( ATXAIG-H13)
  • 8MHz to 70MHz frequency range
  • 10mA supply current (IDD)
  • 2ms start-up time
  • -40°C to +85°C operating temperature range
Pubblicato: 2023-06-19 | Aggiornato: 2025-10-08