Abracon AST3TQ53 TCXOs / VCTCXOs
Abracon AST3TQ53 SMD precision temperature-compensated crystal oscillators (TCXOs) and voltage-controlled, temperature-compensated crystal oscillators (VCTCXOs) are available in 11 standard frequencies and feature LVCMOS output or clipped sine wave output. Standard available frequencies are 10.00MHz, 12.80MHz, 16.384MHz, 19.20MHz, 19.44MHz, 20.00MHz, 24.576MHz, 25.00MHz, 26.00MHz, 30.72MHz, and 40.00MHz. Frequency stabilities for this Abracon series include ±50ppb, ±100ppb, and ±280ppb over a -40°C to +85°C operating temperature range. Abracon AST3TQ53 TCXOs / VCTCXOs feature excellent phase noise, harmonics, and spurious content. The series is ideal for use in a variety of applications, including COTS military radios and other communication hardware.Features
- 10.00MHz, 12.80MHz, 16.384MHz, 19.20MHz, 19.44MHz, 20.00MHz, 24.576MHz, 25.00MHz, 26.00MHz, 30.72MHz, and 40.00MHz standard available frequencies
- ±50ppb, ±100ppb, and ±280ppb frequency stabilities over a -40°C to +85°C operating temperature range
- LVCMOS output or clipped sine wave output
- Excellent phase noise, harmonics, and spurious content
- Typical rms jitter of 400fs at 40MHz carrier and 1.0ps at 10MHz carrier over 12kHz to 20MHz BW
Applications
- COTS military radios and other communication hardware
- WiMax
- LTE, BTS
- CATV, LAN, LMDS
- GPS tracking with hold-over accuracy
- Test and measurement equipment
- Point-to-point communication networks
Pubblicato: 2015-08-03
| Aggiornato: 2022-06-14