Abracon ASGTX5 Series Jitter Optimized Oscillators

Abracon ASGTX5 Series Jitter Optimized Programmable Crystal Oscillators are available with any frequency from 15MHz to 2100MHz. The crystals are available with LVPECL, LVDS, HCSL, and CML differential output options and have operating voltages of 1.8, 2.5, and 3.3V. The series has the lowest in-class power consumption (75mA Typ LVDS) and a ±3.0ppm stability over -40°C to +85ºC. ASGTX5 series are available in an industry standard 5.0mm x 3.2mm footprint.

Features

  • 332fs Typ RMS @ 156.25MHz jitter
  • Available 15MHz to 2100MHz
  • Factory programmable; samples available within 1-2 weeks
  • 75mA (Typ) LVDS power consumption 
  • ±3.0ppm stability over -40ºC to +85ºC
  • 3.3V, 2.5V, 1.8V Vdd supply voltage
  • LVPECL, LVDS, HCSL, & CML differential output options
  • 5.0mm x 3.2mm footprint

Applications

  • Networking and communications
  • 10G/40G/100G optical Ethernet
  • RF systems, base stations (BTS)
  • Datacenter
  • PCI Express
  • Test and measurement
Pubblicato: 2019-07-08 | Aggiornato: 2023-03-15