Abracon ASEAIG CMOS SMD Crystal Oscillators

Abracon ASEAIG CMOS SMD Crystal Oscillators are automotive and industrial grade oscillators that are AEC-Q200 qualified. These oscillators operate at a frequency range from 1.75MHz to 60MHz and overall frequency stability range from -100ppm to +100ppm. The ASEAIG crystal oscillators come in a seam-sealed ceramic package that assures high precision and reliability. These CMOS SMD oscillators are available in low profile and a miniature size with 3.2mm x 2.5mm x 1.2mm dimensions. The ASEAIG crystal oscillators have an extended operating temperature range of -40°C to +125°C and are suitable for ROHS reflow profile. These CMOS SMD crystal oscillators are ideal for automotive and industrial electronics.

Features

  • Miniature size and low profile
  • 1.75MHz to 60MHz frequency range
  • -100ppm to +100ppm overall frequency stability
  • 3.2mm x 2.5mm x 1.2mm dimensions
  • Seam-sealed ceramic package assures high precision and reliability
  • -40°C to +125°C operating temperature range
  • -55°C to +125°C storage temperature range
  • Suitable for RoHS reflow profile
  • AEC-Q200 qualified

ASEAIG Outline Dimensions

Mechanical Drawing - Abracon ASEAIG CMOS SMD Crystal Oscillators

ASEAIG Reflow Profile

Performance Graph - Abracon ASEAIG CMOS SMD Crystal Oscillators
Pubblicato: 2019-01-16 | Aggiornato: 2023-03-15