Abracon ARJE-1034 10GBase-T SMD RJ45 Connector

Abracon ARJE-1034 10GBase-T SMD RJ45 Connector with integrated magnetics features 10/100/1000Base-T compatibility and a wide operating temperature range from -40°C to +85°C. This surface-mount device features integrated shielding and metal fingers for excellent EMI performance. Typical applications for Abracon ARJE-1034 1-Port 1-GBase-T SMD RJ45 Connector include the Internet of Things (IoT) and industrial IoT, networking equipment, industrial process control, servers and cloud computing, and more.  

Features

  • High speed 10GBase-T
  • 10/100/1000Base-T compatibility
  • Wide -40°C to +85°C operating temperature range
  • Surface-mount device
  • Integrated magnetics
  • Integrated shielding and metal fingers for excellent EMI performance

Applications

  • Networking equipment
  • Industrial IoT/IoT
  • Video IP cameras
  • Machine-to-machine (M2M)
  • Industrial process control
  • Servers and cloud computing
  • High-performance computing (HPC)
  • Network interface cards (NIC)
  • Media converters
Pubblicato: 2017-01-20 | Aggiornato: 2022-03-11