Abracon AMELH5030S Power Inductors

Abracon AMELH5030S Power Inductors feature low DCR (1.6mΩ to 40.4mΩ) and high saturation current (6.5A to 45A) in a package measuring 5.5mm x 5.3mm x 2.9mm. These flat-wire / hot-pressed molded power inductors offer minimal audible buzzing, soft saturation characteristics, and ultra-low AC losses. The AMELH5030S series operates in a -40°C to +125°C temperature range, including self-temperature rise, and is RoHS/RoHS II compliant. Abracon AMELH5030S Power Inductors are compact and ideally suited for use in consumer electronics, industrial electronics, and telecom equipment.

Features

  • 5030 package size
  • Low DCR
  • Ultra-low AC losses
  • High saturation current
  • Soft saturation characteristics
  • Minimal audible buzzing
  • Moisture sensitivity level (MSL) 1
  • RoHS/RoHS II compliant

Applications

  • Consumer electronics
  • Industrial electronics
  • Telecom equipment

Specifications

  • 0.18μH to 8.2μH inductance range
  • 20% tolerance
  • 1.6mΩ to 40.4mΩ typical DCR range
  • 6.5A to 45A typical saturation current range
  • 6.5A to 34A typical temperature rise current range
  • 13MHz to 150MHz self-resonant frequency
  • 5.5mm x 5.3mm x 2.9mm dimensions
  • -40°C to +125°C operating temperature range (including self-temperature rise)

Dimensions

Mechanical Drawing - Abracon AMELH5030S Power Inductors
Pubblicato: 2025-08-15 | Aggiornato: 2025-08-19