Abracon AMELH4030S Power Inductors

Abracon AMELH4030S Power Inductors are flat-wire / hot-press molded power inductors with inductance ranging from 0.13μH to 8.2μH. These inductors feature low DCR, high saturation current, ultra-low AC losses, minimal audible buzzing, and soft saturation characteristics. The AMELH4030S inductors show smoother current handling capacity, as well as improved efficiency and thermal performance. Additional features include support for higher load currents, superior EMI suppression, and reliable performance at extreme temperatures. Abracon AMELH4030S Power Inductors are used in applications like consumer electronics, industrial electronics, and telecom equipment.

Features

  • Low DCR
  • Ultra-low AC losses
  • High saturation current
  • Soft saturation characteristics
  • Minimal audible buzzing
  • Moisture sensitivity level (MSL) 1
  • RoHS/RoHS II compliant

Applications

  • Consumer electronics
  • Industrial electronics
  • Telecom equipment

Specifications

  • 0.13μH to 8.2μH inductance range
  • 20% tolerance
  • 1.3mΩ to 50.6mΩ typical DCR range
  • 4.2mm x 4.2mm x 3mm dimensions
  • -40°C to +125°C operating temperature range (including self-temperature rise)

Dimensions

Mechanical Drawing - Abracon AMELH4030S Power Inductors
Pubblicato: 2025-07-14 | Aggiornato: 2025-08-15