Silicon Labs EFM32 Giant Gecko 32-Bit Microcontrollers

Silicon Labs EFM32 Giant Gecko 32-Bit Microcontrollers are part of the world's most energy-friendly microcontrollers and will provide Flash memory configurations up to 1024KB with the added option of embedded USB connectivity, direct-drive TFT, EBI and CPU speeds up to 48 MHz. All Giant MCUs include the same autonomous, low-energy peripherals found in the Gecko family, like AES encryption, Pulse Counter, Low Energy UARTs in addition to the Low Energy Sensor interface LESENSE and on-chip Operational Amplifiers. These devices target energy-sensitive applications with high memory requirements and connectivity requirements.

Features

  • ARM Cortex-M3 CPU platform
  • Flexible Energy Management System
  • 1024/512KB Flash
  • 128/128KB RAM
  • 12 Channel DMA Controller
  • 12 Channel Peripheral Reflex System (PRS) for autonomous inter-peripheral signaling
  • Hardware AES with 128/256-bit keys in 54/75 cycles
  • Timers/Counters
  • Backup Power Domain
  • Communication Interfaces
  • Ultra-low-power precision analog peripherals
  • Low Energy Sensor Interface (LESENSE)
  • Ultra-efficient Power-on Reset and Brown-out Detector
  • Debug Interface
  • Pre-Programmed Serial Bootloader
  • Temperature range -40° to +85°C
  • Single power supply 1.85 to 3.8V

Applications

  • Energy, gas, water, and smart metering
  • Health and fitness applications
  • Smart accessories
  • Alarm and security systems
  • Industrial and home automation
View Results ( 80 ) Page
Codice prodotto Scheda dati Dimensioni memoria di programma Descrizione
EFM32GG990F1024G-E-BGA112R EFM32GG990F1024G-E-BGA112R Scheda dati 1.02 MB Microcontrollori ARM - MCU 1024k Flash, 128k RAM, USB, 8x34 LCD, AES
EFM32GG330F1024G-E-QFN64R EFM32GG330F1024G-E-QFN64R Scheda dati 1.02 MB Microcontrollori ARM - MCU 1024k Flash, 128k RAM, USB, AES
EFM32GG390F1024G-E-BGA112 EFM32GG390F1024G-E-BGA112 Scheda dati 1.02 MB Microcontrollori ARM - MCU 1024k Flash, 128k RAM, USB, AES
EFM32GG380F512G-E-QFP100R EFM32GG380F512G-E-QFP100R Scheda dati 512 kB Microcontrollori ARM - MCU 512k Flash, 128k RAM, USB, AES
EFM32GG395F1024G-E-BGA120 EFM32GG395F1024G-E-BGA120 Scheda dati 1.02 MB Microcontrollori ARM - MCU 1024k Flash, 128k RAM, USB, AES
EFM32GG295F1024G-E-BGA120 EFM32GG295F1024G-E-BGA120 Scheda dati 1.02 MB Microcontrollori ARM - MCU 1024k Flash, 128k RAM, AES
EFM32GG232F1024G-E-QFP64 EFM32GG232F1024G-E-QFP64 Scheda dati 1.02 MB Microcontrollori ARM - MCU 1024k Flash, 128k RAM, AES
EFM32GG330F512G-E-QFN64R EFM32GG330F512G-E-QFN64R Scheda dati 512 kB Microcontrollori ARM - MCU 512k Flash, 128k RAM, USB, AES
EFM32GG332F512G-E-QFP64 EFM32GG332F512G-E-QFP64 Scheda dati 512 kB Microcontrollori ARM - MCU 512k Flash, 128k RAM, USB, AES
EFM32GG942F1024G-E-QFP64 EFM32GG942F1024G-E-QFP64 Scheda dati 1.02 MB Microcontrollori ARM - MCU 1024k Flash, 128k RAM, USB, 8x16 LCD, AES
Pubblicato: 2012-05-30 | Aggiornato: 2025-08-06