NEUTRIK XX XLR Cable Connectors
NEUTRIK XX Series XLR Cable Connectors are the next generation of the worldwide accepted standard of XLR cable connectors. The series offers more reliability, fast and easy assembly, improved contact integrity, and cable strain relief. NEUTRIK XX Series cable connectors feature a sleek and ergonomic design.Features
- High reliability, fast and easy assembly, high contact integrity, and a cable strain relief
- Sleek and ergonomic design
View Results ( 98 ) Page
| Codice prodotto | Scheda dati | Descrizione | Numero di posizioni | Corrente nominale |
|---|---|---|---|---|
| NC6MXX-B | ![]() |
Connettori XLR 6P MALE BLACK HOUSE GOLD CONTACTS | 6 Position | 7.5 A |
| NC3FXX | ![]() |
Connettori XLR 3P FEMALE CABLE CONN NICKEL HOUSING | 3 Position | 16 A |
| NC3MXX | ![]() |
Connettori XLR 3P MALE CABLE CONN NICKEL HOUSING | 3 Position | 16 A |
| NC5MXX | ![]() |
Connettori XLR 5P MALE NICKEL HOUSE SILVER CONTACTS | 5 Position | 7.5 A |
| NA3FDM | ![]() |
Connettori XLR 3P F XLR - 3P M XLR PRE-WIRED ADAPTER | 3 Position | 16 A |
| NA3MDF | ![]() |
Connettori XLR 3P M XLR - 3P F XLR ADAPTER | 3 Position | |
| NC3FXX-B | ![]() |
Connettori XLR 3P FEMALE CABLE CONN BLACK METAL HOUSING | 3 Position | 16 A |
| NC3FXX-BAG | ![]() |
Connettori XLR 3P FEM BLACK HOUSE SILVER CONTACTS | 3 Position | 16 A |
| NC3FXX-HA | ![]() |
Connettori XLR 3P FEMALE CABLE CONN Ni HAND ASSEMBLY | 3 Position | 1 A |
| NC3FXX-HA-BAG | ![]() |
Connettori XLR 3P FEMALE CABLE CONN BL HAND ASSEMBLY | 3 Position | 1 A |
Pubblicato: 2017-08-15
| Aggiornato: 2024-05-07