NeoCortec NC1000 Wireless Mesh Network Modules
NeoCortec NC1000 Wireless Mesh Network Modules can have power added and an antenna to create a fully functional Wireless Mesh Network node. The modules feature a NeoMesh Protocol Stack for ultra-low power and reliability. The NC1000 has a generic application layer that can be configured to suit applications. The modules target Sub-GHz frequency bands NC1000-8 for 868MHz and NC1000-9 for 915MHz.Features
- Add power and an antenna to create a fully functional Wireless Mesh Network node
- NeoMesh Protocol Stack optimized for ultra-low power and reliability
- Generic Application layer which can be configured to suit the product needs
- Ultra Small Form factor which allows for easy integration in compact products
- Supply Range 2.0 – 3.6V suitable for direct battery operation
- Pre-certified for ETSI, FCC & IC
Applications
- Wireless sensor networks
- Automatic meter reading
- Advanced metering infrastructure
- Mobile ad-hoc networks
- Home control & building automation
- Industrial automation
- Alarm and security systems
- Agricultural and forest monitoring
Overview
View Results ( 4 ) Page
| Codice prodotto | Scheda dati | Descrizione |
|---|---|---|
| NC1000P-9 | ![]() |
Moduli di collegamento rete NC1000P-9 Network module NeoMesh 915 MHz |
| NC1000C-9 | ![]() |
Moduli di collegamento rete NeoMesh Wireless Mesh Network module for 915MHz |
| NC1000P-8 | ![]() |
Moduli di collegamento rete NC1000P-8 Network module NeoMesh 868 MHz |
| NC1000C-8 | ![]() |
Moduli di collegamento rete NeoMesh Wireless Mesh Network module for 868MHz |
Pubblicato: 2021-02-10
| Aggiornato: 2024-07-30