Murata Electronics MYSGK1R830 DC-DC Converter
Murata MYSGK1R830 DC-DC Converter is a miniature MonoBlock type module with 14mm x 11mm x 8.3mm dimensions, making it ideal for embedded applications. This non-isolated point-of-load (PoL) device offers an input voltage ranges of 4.5VDC to 15VDC and a maximum output current of 30A. Typical applications for Murata MYSGK1R830 DC-DC Converter include powering FPGA/CPUs, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage systems.Features
- Settable output voltage from 0.7VDC to 1.8VDC
- Up to 30A output current
- Quick response to load change
- Miniature surface-mount package, 14mm x 11mm x 8.3mm dimensions
- High efficiency of 89.6%
- Outstanding thermal derating performance
- Overcurrent protection
- On/off control (positive logic)
- Power-good signal
- RoHS 6 hazardous substance compliance
- High reliability / heat shock testing 700 cycles (-40°C to +125°C)
- Meets CISPR 22 class B conducted emission
Applications
- Power FPGA/CPUs
- Datacom/telecom systems
- DBAs
- Programmable logic and mixed voltage systems
Diagram
Pubblicato: 2018-07-12
| Aggiornato: 2023-02-21