Murata MM Microwave Coaxial Connectors

Murata MM Microwave Coaxial Connectors are small connectors with a switch that feature 50Ω nominal impedance and 500MΩ minimum insulation resistance. The MM8830 connectors are SWJ type and offer 50-cycle connector durability with a probe. These MM8830 connectors find purpose in electrical characteristics measurement of microwave circuits for cellular phones and small wireless equipment such as wearables.

Features

  • 0.2dB low IL (maximum) at 6GHz
  • 1.3V Voltage Standing Wave Ratio (VSWR) from DC to 6GHz (maximum)
  • 50-cycle connector durability with a probe
  • 70mΩ center contact resistance (maximum)
  • 200V withstanding voltage (Vrms)
  • 500MΩ insulation resistance
  • RoHS compliant

Applications

  • PCs and tablets
  • Cellular phones
  • Wearable equipment
  • Other wireless equipment

Performance Graph

Performance Graph - Murata MM Microwave Coaxial Connectors

Mechanical Drawing

Mechanical Drawing - Murata MM Microwave Coaxial Connectors
Pubblicato: 2019-01-29 | Aggiornato: 2026-02-27