Murata Power Solutions MER1 1W DC/DC Converters
Murata Power Solutions MER1 1W DC/DC Converters are an updated high-performance version of the NMR series. The MER1 series is more efficient and offers improved regulation performance for applications that do not tolerate a wide output voltage variation. Murata Power Solutions MER1 1W DC/DC Converters are ideally suited for providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation to reduce switching noise.Features
- UL 60950 recognized
- Typical efficiency to 89%
- Wide temperature performance at full load, –40°C to 85°C
- Industry-standard pinout
- 1kVDC isolation hipot test
- 5V, 12V, 15V, 24V, and 48V inputs
- 5V, 9V, 12V, and 15V output
- No external components required
- No electrolytic or tantalum capacitors
- Pin compatible with CMR, CRR1, NMG, and NMR series
Temperature Derating Graph
Output Voltage Tolerance Envelope
Pubblicato: 2009-10-06
| Aggiornato: 2022-12-30