- Home
- I prodotti PIÙ RECENTI
- Novità per produttore
- Murata
- Automotive Products for Comfort - Murata
Murata Automotive Products for Comfort
Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system.Applications
- Displays
- Car audio
- Gateways
- Key systems
- HVAC
- Anti-theft
- Lighting
CERAFIL Ceramic Filters
IONIZERS
Murata Power Solutions Moduli ionizzatori
Offrono un’uscita ionica regolabile fino a 20 milioni/cc e consentono progetti compatti e ad alta efficienza.
Murata Power Solutions Ozonizer Modules
Generates ozone in desired quantities, features LTCC board for stable ozone generation.
1D/3D RX-LF ANTENNA COILS
Murata Antenna Coils for Transponders
Encapsulated core & winding for shockproof durability, high reliability for automotive applications.
HEAT-RESISTANT COIN CELL BATTERY
Murata Electronics CRx Micro Batteries
Feature lightweight, high voltage, and high energy density with excellent discharge characteristics.
MLCC - SMD/SMT
Murata Electronics GRT Monolithic Ceramic Capacitors
Designed for infotainment, features Sn-plated external electrodes and excellent solderability.
CHIP FERRITE BEADS
Murata Electronics BLF Chip Ferrite Beads
Range of models that are ideal for general purpose to powertrain and safety applications.
POWER INDUCTORS
Murata Induttori metallici ad alta corrente serie DFE
La polvere di ferro magnetica garantisce grandi capacità di corrente, il cavo piatto offre una bassa resistenza CC.
Murata Electronics Induttori ad avvolgimento LQH Murata
Presentano elevata induttanza e bassa resistenza CC.
Murata Electronics Induttori fissi serie LQM
Ampia gamma di correnti nominali, valori di induttanza e dimensioni in una struttura schermata magneticamente.
RF INDUCTORS
Murata Electronics LQG Multilayer Type Inductors
Multilayer structure provides a good overall balance between the L value tolerance, current, & size.
Murata Electronics LQP RF Film Type Inductors
Offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes.
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
EMI SUPPRESSION FILTERS
Murata Electronics Filtri EMI a chip combinati LC NFA
Forniscono quattro circuiti in un unico package con un intervallo di frequenze di taglio nominali da 50 MHz a 480 MHz.
Murata NFL Chip EMIFIL Filters
Ideal for noise suppression, 7pF to 670pF capacitance, 6.3V to 16V voltage, up to 350nH inductance.
Murata Electronics Filtri EMI passanti con chip NFE
Filtri a circuito di tipo T con intervallo di capacità da 22 pF a 4700 pF e tensione nominale da 25 VCC a 50 VCC.
Murata Electronics NFM 3-Terminal Filter Capacitors
Low ESL capacitors for noise measurement and power decoupling of highspeed electrical devices.
CHIP COMMON MODE CHOKE COILS
Murata DLW Common Mode Choke Coils
Offers high impedance in the high-frequency band for more effective noise suppression.
Murata DLW43MH Common Mode Choke Inductors
For noise reduction circuits of automotive Ethernet applications based on 100BASE-T1 standards.
Murata PLT Filters
Leaded-type filters ideal for common-mode noise suppression in power supply lines.
Murata Electronics PLT10HH Common Mode Choke Coils
SMD version of a conventional choke coil, common-mode inductance range of 6µH to 20µH+.
Murata PLT5BPH Wirewound Common Mode Choke Coils
AEC-Q200 compliant, withstands high temperatures up to 150°C and currents up to 5.6A.
CERALOCK
Murata Risonatori CSTNE CERALOCK®
Con condensatori di carico incorporati, offre un'elevata precisione in un pacchetto di dimensioni ridotte, con un'ampia varietà disponibile.
CRYSTAL UNITS
Murata Risonatori a cristalli ibridi XRCx HCR
Risonatori compatti a basso costo con precisione inferiore a ± 100 ppm per i mercati di consumo e industriali.
More Automotive Products
Murata Electronics Automotive Products
Features a wide selection of high-reliability, automotive-grade, and AEC-Q200-qualified products.
QUICK LINKS
- Applications
- CERAFIL Ceramic Filters
- IONIZERS
- 1D/3D RX-LF ANTENNA COILS
- HEAT-RESISTANT COIN CELL BATTERY
- MLCC - SMD/SMT
- CHIP FERRITE BEADS
- POWER INDUCTORS
- RF INDUCTORS
- EMI SUPPRESSION FILTERS
- CHIP COMMON MODE CHOKE COILS
- CERALOCK
- CRYSTAL UNITS
- PIEZOELECTRIC SOUNDERS
- More Automotive Products
- Back to Top
- Murata