MultiTech Wireless Voltage Sensor

MultiTech Wireless Voltage Sensor is compatible with third-party LoRaWAN compliant gateways and network servers. This sensor measures voltages between 0V to 30V range with 10mV precision. The wireless LoRaWAN voltage sensor sends an alert over the wireless network when the voltage rises above or drops below the threshold. This outdoor/industrial version sensor features two types of tamper detections, user-replaceable battery, and over-the-air sensor configuration in the field. The wireless LoRaWAN voltage sensor is used in the applications such as motor failure detection, glass break detection, security applications, and shock sensing.

Features

  • Built-in radio that talks directly with the LoRaWAN wireless network
  • Measures voltages between 0V to 30V range
  • Two types of tamper detection:
    • Enclosure tamper
    • Wall mount tamper detects (indoor version)
  • 200,000+ transmissions on a single battery and a 5 to 10 years battery life depending on usage
  • User-replaceable battery
  • Fully integrated internal antenna
  • Over the air sensor configuration in the field
  • Automatic low-battery reporting and supervisory (sensor health) reporting

Applications

  • Motor failure detection (loss of vibration)
  • Glass break detection
  • Security applications
  • General vibration and shock sensing
Pubblicato: 2022-03-14 | Aggiornato: 2023-08-14