Mikroe MIKROE-3328 Altitude 3 Click
Mikroe MIKROE-3328 Altitude 3 Click offers high-resolution barometric pressure measurement using the ICP-10100 barometric pressure and temperature sensor. This click provides industry-level accuracy and thermal stability based on the advanced MEMS capacitive sensing technology. The Mikroe Altitude 3 click senses very small altitude changes within the magnitude of about 10cm, leveraging a very high absolute pressure accuracy of about ±1Pa. The temperature sensor offers accuracy of up to ±0.4°C in the range from -40°C to 85°C.The MIKROE-3328 Altitude 3 click develops barometric pressure sensing applications for sports activity identification, mobile indoor/outdoor navigation, altitude-hold, and drone stabilization. This click is supported by a mikroSDK-compliant library that includes functions that simplify software development.
Features
- ICP-10100 high accuracy, low power, waterproof barometric pressure and temperature sensor IC from TDK
- Low power consumption
- High measurement accuracy
- I2C interface
- 42.9mm x 25.4mm click board size
- 3.3V input voltage
- Factory calibrated compensation coefficients
- High repeatability of the measurement data
- Water and moisture resistance
Applications
- Barometric pressure sensing applications
- Sports activity identification
- Mobile indoor/outdoor navigation
- Altitude-hold in drones
Altitude 3 Click Board Overview
Additional Resources
Pubblicato: 2019-03-01
| Aggiornato: 2023-09-12