Mikroe MIKROE-2903 OOK TX Click

Mikroe MIKROE-2903 OOK (On-Off Keying) TX Click is a simple wireless transmitter that operates at a frequency of 433MHz. This click allows the realization of a simple, low-speed wireless ad-hoc communication network between a transmitter and a compatible receiver, such as the OOK RX click. TMikroe MIKROE-2903 OOK TX Click features a programmable transmit power in 1dB steps and On-Off Keying (OOK) modulation with power ramp-up control. Typical applications include remote low-speed communication (remote keyless access and remote fan or light control) and unidirectional low-data rate wireless links.

Features

  • Programmable transmit power in 1dB steps
  • On-Off Keying (OOK) modulation with power ramp-up control
  • Complies with US (FCC) and Canada (IC) standards 
  • I2C interface

Applications

  • Remote low-speed communication
  • Remote keyless access
  • Remote fans or light control
  • Garage or gate doors control
  • Unidirectional low data rate wireless links

Specifications

  • 3.3V input voltage
  • -2dBm to 13dBm output power
  • 20ms Power On Reset (POR) delay time
  • 2ms calibration time

Overview

Block Diagram - Mikroe MIKROE-2903 OOK TX Click
Pubblicato: 2018-04-06 | Aggiornato: 2022-10-04