Mikroe MIKROE-2536 EEPROM 4 Click

Mikroe MIKROE-2536 EEPROM 4 Click is an EEPROM memory medium with a capacity of 256KB. This click features a high-endurance EEPROM module that can withstand 1 million write cycles, with a data retention period of about 40 years. The MIKROE-2536 EEPROM 4 click can operate with a voltage ranging from 1.7V to 5.5V supplied to the EEPROM module. This EEPROM 4 click features self-timed write cycles, dedicated write-protect pin, dedicated hold pin, and does not require erasing before writing. The MIKROE-2536 EEPROM 4 click is aimed toward industrial and commercial applications with low voltage and low power capabilities.

Features

  • SPI serial EEPROM with 2Mbits memory cell density
  • 100mA low drop-out (LDO) regulator
  • GPIO and SPI interface types

Applications

  • Temporary or permanent data storage for embedded electronic devices
  • Simple data logging
  • Storing working parameters of a module or a device
  • Safeguarding sensitive data in case of a power cycle

Specifications

  • 3.3V and 5V input voltages
  • 42.9mm x 25.4mm click board size

Call-Outs

Block Diagram - Mikroe MIKROE-2536 EEPROM 4 Click

Videos

Pubblicato: 2018-02-07 | Aggiornato: 2022-08-01