Mikroe MIKROE-6254 Stepper 24 Click

Mikroe MIKROE-6254 Stepper 24 Click is a compact add-on board for driving small stepping motors in consumer electronics and industrial equipment. The Mikroe MIKROE-6254 features the Toshiba Semiconductor TB67S589FTG BiCD constant-current 2-phase bipolar stepping motor driver IC. Key benefits include a PWM chopper-type 2-phase bipolar drive system, 34V high withstand voltage, and a maximum operating current of 2.7A per phase. The board also includes safety features like over-temperature, over-current, and low-supply voltage detection. The PCA9555A port expander also provides I2C control for decay, torque modes, and step resolution settings. This board ensures efficient, precise motor control, enhancing performance and reliability across various applications.

Features

  • Onboard Toshiba Semiconductor TB67S589FTG BiCD constant-current 2-phase bipolar stepping motor driver
  • BiCD constant-current 2-phase bipolar drive system
  • High voltage support
  • Integrated safety mechanisms
  • Additional control via port expander
  • Decay and torque mode control
  • Step resolution selection
  • Sleep mode
  • LED indicators for overtemperature and overcurrent conditions
  • GPIO, I2C, and PWM interfaces
  • ClickID
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V, external input voltage

Applications

  • Consumer electronics
  • Industrial equipment applications

Overview

Mikroe MIKROE-6254 Stepper 24 Click
Pubblicato: 2024-08-19 | Aggiornato: 2024-09-05