Mikroe MIKROE-3629 3D Hall 7 Click Board

Mikroe MIKROE-3629 3D Hall 7 Click Board is a magnetic field sensing Click board used to measure the intensity of the magnetic field across three perpendicular axes. This Mikroe click board is equipped with AK09970N high-sensitivity 3D magnetic sensor IC. The mikroSDK-compliant library supports the MIKROE-3629 and can be readily used on a system equipped with a mikroBUS™ socket. This click board utilizes SPI and I2C interfaces with the help of onboard jumpers for communication interface selection. This is done as the SPI and I2C lines are multiplexed on the same pins due to the very low pin count of the magnetic sensor. The MIKROE-3629 is ideal for position sensing, contactless knobs, encoders, switches, and potentiometers.

Features

  • MikroSDK compliant library
  • High accuracy
  • Low power consumption
  • Programmable interrupt engine
  • Communication interface selection
  • Power LED indicator

Specifications

  • AK09970N low power 3D magnetic sensor
  • SPI and I2C interface
  • 3.3V input voltage range
  • Operates with 3.3V MCUs

Applications

  • Position sensing
  • Contactless knobs
  • Encoders
  • Switches
  • Potentiometers

3D Hall 7 Click Overview

Mikroe MIKROE-3629 3D Hall 7 Click Board
Pubblicato: 2019-08-06 | Aggiornato: 2023-10-25