Microchip DM320005 Multimedia Expansion Board / DM183026-2 mTouch™ Capacitive Touch Evaluation Kit

The Microchip Technology DM320005 Multimedia Expansion Board and DM183026-2 enhanced mTouchCap Touch Evaluation Kit are new development tools for adding advanced human interfaces to designs based around PIC32 32-bit microcontrollers (MCUs). The Microchip Technology Multimedia Expansion Board enables development of highly interactive, graphics-based interfaces with network connectivity. The Microchip Technology enhanced mTouch Cap Touch Evaluation Kit adds a new board for implementing capacitive touch sensing with the PIC32. These kits for PIC32 MCUs make it easy and cost effective for embedded designers to develop a broad range of consumer and industrial applications that require intuitive human interfaces. The Multimedia Expansion Board is a modular add-on to any PIC32 Starter Kit. The DM183026-2 enhanced mTouch Cap Touch Evaluation Kit comes equipped with capacitive touch-sensing keys and sliders to let designers evaluate this interface in their applications using the Windows OS-based mTouch Diagnostic Tool.

Expansion Board Features
  • Front-Side of the Board:
    • 3.2 inch (8.1 cm) QVGA touch screen display with backlight
    • Five user-controlled LEDs
    • Four-way joystick (S2)
    • Fire button (S1)
    • Headphone jack
    • Line output jack
    • Microphone input jack
    • Power LED
    • I/O expansion connector
  • Back Side of the Board:
    • Solomon Systech Graphics Controller (SSD1926)
    • microSD card slot
    • Regulated 3.3V and 1.8V power supply for powering the board via a starter kit or 9-14V power supply
    • Accelerometer and temperature sensor (BMA150)
    • 24LC08 EEPROM
    • 2 MB SPI Flash (SST25VF016)
    • 24-bit stereo audio codec (WM8731)
    • CPLD for SPI and Chip Select configuration
    • PIC32 starter kit connector
    • Integrated 802.11 wireless connectivity
Cap Touch Eval Kit Features
  • PIC16F CSM/CVD Evaluation Board
  • PIC18F CTMU Evaluation Board
  • PIC24F CTMU Evaluation Board
  • PIC32MX CVD Evaluation Board
  • Direct 8 Key Board
  • 12-Key Matrix Sensor Board
  • 4-Channel Slider Sensor Board
  • 2-Channel Slider Sensor Board
  • PICkit Serial Analyzer
  • USB cable
Applications
  • Graphics
  • Capacitive Touch
  • Consumer
  • Industrial



Cap Touch Evaluation Kit


Multimedia Expansion Board


Multimedia Expansion Board Video


  • Microchip Technology