Melexis DVK IMC Hall Shield Development Kit
Melexis DVK IMC Hall Shield Development Kit evaluates the performance of the MLX91208, MLX91216, and MLX91218 IMC-Hall® current sensor ICs. The DVK IMC Hall Shield plug-and-play development kit includes everything from the copper bus bar to sensors and shields. This kit comes with an extra PCB to connect any other variant and features a measurement range up to 700A with the smallest shield and up to 1400A with the biggest shield. Melexis DVK IMC Hall Shield Development Kit comes in a SOIC8 package and offers a wideband range from DC to 400kHz.Features
- Plug-and-play (all included from copper bar to sensor)
- Provided with extra PCB to connect any other variant
- Build and test different configurations (shields, sensors, sensitivity)
- Short response time
- Ground layer and decoupling capacitors for high EMC performance
- High-speed current sensor (programmable)
- Linear transfer characteristic (programmable)
Kit Contents
- Evaluation board provided with the MLX91216LDC-CAV-001-RE and MLX91216LDC-ARX-300-RE for a quick start
- MLX91208/MLX91216 evaluation board with no IC to be customized with the reference needed
- MLX91218 evaluation board with no IC to be customized with the reference needed
- Additional spare sensors
- SiFe ferromagnetic shields
- Copper bars
- Plastic holders for easy assembly of all possible configurations
Additional Resources
Pubblicato: 2021-12-09
| Aggiornato: 2022-06-14