MEAN WELL RSDW08 & RDDW08 DC-DC Converters

MEAN WELL RSDW08 and RDDW08 DC-DC Converters offer 8W output power, up to 86% high efficiency, 1.5KVDC I/O isolation voltage, 4:1 wide input range, and international standard pins. Protections include overload, overvoltage, input undervoltage, and continuous short circuit. These module-type converters offer an input voltage range of 9V to 36V or 18V to 75V. The output voltage range is 3.3V, 5V, 12V, and 15V for single output and ±5V, ±12V, and ±15V for dual output. MEAN WELL RSDW08 and RDDW08 DC-DC Converters are available in a DIP24 package with standard pinout. Typical applications include industrial control facilities, wireless networks, harsh environments, high vibration, and more.

Features

  • Compliance with EN 50155 railway standard
  • DIP24 package with standard pinout
  • 4:1 wide input range
  • -40°C to +85°C wide operating temperature range
  • No minimum load required
  • Fully encapsulated
  • Overload, overvoltage, input undervoltage, and continuous short-circuit protection
  • 1.5KVDC I/O isolation
  • Remote on/off control
  • 3-year warranty

Applications

  • Bus, tram, metro, and railway systems
  • Telecom / datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instruments
  • Analyzers
  • High vibration
  • Harsh environments

Application Circuit

Application Circuit Diagram - MEAN WELL RSDW08 & RDDW08 DC-DC Converters

Mechanical Dimensions

Mechanical Drawing - MEAN WELL RSDW08 & RDDW08 DC-DC Converters
Pubblicato: 2018-04-25 | Aggiornato: 2023-01-03