MEAN WELL LPV(L)-150 Single Output Switching Power Supplies
MEAN WELL LPV(L)-150 150W Single Output Switching Power Supplies are specifically designed for LED lighting and LED moving sign applications such as LED lighting, signage, and channel lettering. These devices feature an IP67-rated design that is viable in outdoor environments and complete protection functions/safety approvals. The LPV(L)-150 150W Single Output Switching Power Supplies from MEAN WELL also provide constant voltage mode in a -25°C to +65°C operating temperature range. The LPV-150 are offered in 12V, 15V, 24V, 36V, and 48V models while the LPVL-150 comes in 12V and 24V models.Features
- Constant voltage design
- Input ranges
- 90VAC to 132VAC for LPVL-150
- 90VAC to 305VAC for LPV-150
- Protections
- Short circuit
- Overload
- Overvoltage
- Over-temperature
- Fully encapsulated with the IP67 rating
- Class II power unit, no FG
- Fully isolated plastic case
- Free air convection cooling fanless design
- 100% full load burn-in test
- Low cost, high reliability
- 2-year warranty
Applications
- LED channel letters
- Indoor LED lighting
- LED decorative lighting
View Results ( 7 ) Page
| Codice prodotto | Corrente di uscita - Canale 1 | Tensione di uscita - Canale 1 | Potenza di uscita | Tensione di ingresso |
|---|---|---|---|---|
| LPV-150-12 | 10 A | 12 VDC | 150 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC |
| LPV-150-24 | 6.3 A | 24 VDC | 150 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC |
| LPV-150-15 | 8 A | 15 VDC | 150 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC |
| LPV-150-36 | 4.2 A | 36 VDC | 150 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC |
| LPV-150-48 | 3.2 A | 48 VDC | 150 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC |
| LPVL-150-12 | 10 A | 12 VDC | 120 W | 90 VAC to 132 VAC |
| LPVL-150-24 | 6.3 A | 24 VDC | 151.2 W | 90 VAC to 132 VAC |
Pubblicato: 2015-11-05
| Aggiornato: 2022-03-11