MEAN WELL HEP-1000 1000W Switching Power Supplies

MEAN WELL HEP-1000 1000W Switching Power Supplies are industrial AC/DC power supplies designed to operate under highly humid, oily, dusty, and high-vibration harsh environments. These power supplies feature built-in three-stage programmable charging curves on the charger side for constant current, constant voltage, and floating charge capabilities. The HEP-1000 power supplies offer high efficiency of up to 96%, 10G anti-vibration capability, and a built-in active PFC function. These power supplies consist of an integrated charger and are equipped with the PMBus communication protocol that allows seamless integration into different high-end systems. The HEP-1000 power supplies provide an output voltage line of 24V, 48V, and 100V and operate from -40°C to +70°C temperature range under air convection without a fan. 

The MEAN WELL HEP-1000 Switching Power Supplies comply with international safety regulations such as TUV EN62368-1 UL62368-1. Typical applications include industrial automation machinery, industrial control systems, electronic instruments, and household appliances.

Features

  • Built-in active PFC function
  • High efficiency up to 96%
  • Fanless design with cooling by free air convection
  • Aluminum case and filing with heat-conducted glue
  • Withstands 10G vibration test
  • -40°C to +70°C wide operating range
  • Charger for:
    • Lead-acid batteries (flooded, Gel, and AGM)
    • Li-ion batteries (lithium iron and lithium manganese)
  • Built-in default 2/3 stage charging curves and programmable curve
  • Built-in PMBus protocol (optional CANBus protocol)
  • Output voltage and constant current level programmable
  • Short-circuit, overload, overvoltage, and over-temperature protections
  • Built-in remote ON-OFF control
  • DC OK active signal
  • LED indicator for power on
  • Optional wiring type with IP67 rating

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment, or apparatus
  • Household appliances

Block Diagram

Block Diagram - MEAN WELL HEP-1000 1000W Switching Power Supplies

Performance Graphs

Performance Graph - MEAN WELL HEP-1000 1000W Switching Power Supplies
Pubblicato: 2019-11-18 | Aggiornato: 2023-09-08