MEAN WELL XLG-150 & XLG-200 LED Drivers

MEAN WELL XLG-150 and XLG-200 LED Drivers feature a constant power mode design, allowing customers to design and adjust the driver current for various LED light sources. The 150W/200W constant power mode LED drivers offer high efficiency of up to 94% with a typical lifetime of more than 50,000 hours. The drivers are available in 3-in-1 dimming (dim-to-off) and adjustable output via potentiometer functionality variants. The XLG-150/200 devices are manufactured with a metal housing design equipped with a functional ground. The drivers also provide IP67-rated ingress protection, making the XLG-150 and XLG-200 LED drivers ideal for indoor and outdoor installations.

Features

  • Constant power mode output
  • Metal housing design 
  • Built-in active PFC function
  • No load/standby power consumption
  • IP67 rated indoor or outdoor installations
  • Class 2 power unit
  • More than 50,000 hours typical lifetime
  • Adjustable output via potentiometer function
  • 3-in-1 dimming (dim-to-off) function
  • 5-year warranty

Applications

  • Skyscraper lighting
  • Street lighting
  • Architectural lighting
  • Bay lighting
  • Horticulture lighting
  • Floodlighting
  • Fishing lighting
  • DMX power supplies
  • Type "HL" for use in class 1 and division 2 hazardous location

Datasheets

Videos

Block Diagram

MEAN WELL XLG-150 & XLG-200 LED Drivers
Pubblicato: 2019-05-10 | Aggiornato: 2023-08-29