MEAN WELL GST18/GST25/GST36 Low Wattage Green Adapters
MEAN WELL GST18/GST25/GST36 Low Wattage Green Adapters (Level VI) are available in two types: the desktop type (A/B type) and wall-mounted type (E/U type), with 18W, 25W, or 36W respectively. These adapters comply with EISA 2007/DoE Level VI energy efficiency regulations. The no-load power consumption and working efficiency of the GST18/25/36 adapters far exceed the performance of the Level V series adapters. The GST18/GST25/GST36 Low Wattage Green Adapters are ideal for use in various types of consumer electronic devices, telecommunication devices, office/commercial facilities, industrial equipment, and a variety of systems that must meet the latest energy regulations.Features
- Complies with up-to-date global energy efficiency standards
- EISA 2007/DoE Level VI
- NRCan
- AU/NZ MEPS
- EU ErP
- CoC Version 5
- Cooling by free air convection
- Protections
- Short circuit
- Overload
- Overvoltage
- Equipped with LED indicator for power on
- Pass LPS
- 3-Year Warranty
Applications
- Systems that must meet the latest energy regulations
- Consumer electronics
- Telecommunication devices
- Industrial equipment
Specifications
- 85VAC to 264VAC input range
- <0.075W no-load power consumption
- UL94V-0 flame retardant plastic case
- -30°C to +70°C operating temperature range
- Dimensions (LxWxH)
- 93mm x 54mm x 36mm for type A
- 79mm x 54mm x 33mm for types B, E, and U
Mounting Types
View Results ( 88 ) Page
| Codice prodotto | Scheda dati | Serie | Stile di montaggio | Potenza di uscita | Tensione di uscita - Canale 1 | Corrente di uscita - Canale 1 |
|---|---|---|---|---|---|---|
| GST18A05-P1J | ![]() |
GST18A | Desktop | 15 W | 5 VDC | 3 A |
| GST18A12-P1J | ![]() |
GST18A | Desktop | 18 W | 12 VDC | 1.5 A |
| GST18A24-P1J | ![]() |
GST18A | Desktop | 18 W | 24 VDC | 750 mA |
| GST25A05-P1J | ![]() |
GST25A | Desktop | 20 W | 5 VDC | 4 A |
| GST25A48-P1J | ![]() |
GST25A | Desktop | 25 W | 48 VDC | 520 mA |
| GST25A07-P1J | ![]() |
GST25A | Desktop | 22 W | 7.5 VDC | 2.93 A |
| GST25A09-P1J | ![]() |
GST25A | Desktop | 23 W | 9 VDC | 2.55 A |
| GST25A15-P1J | ![]() |
GST25A | Desktop | 25 W | 15 VDC | 1.66 A |
| GST18A07-P1J | ![]() |
GST18A | Desktop | 15 W | 7.5 VDC | 2 A |
| GST18A09-P1J | ![]() |
GST18A | Desktop | 18 W | 9 VDC | 2 A |
Pubblicato: 2015-08-25
| Aggiornato: 2024-07-18