MEAN WELL GEM12I 12W AC-DC Interchangeable Adapters
MEAN WELL GEM12I 12W AC-DC Interchangeable Adapters are highly reliable, wall-mounted style single-output green medical adapters. These units are suitable for use in major countries worldwide and come with an interchangeable AC plug (Europe, USA, U.K., and Australia). These class II power modules (without FG) offer an 80VAC to 264VAC input voltage range for medical electrical devices. The circuitry design meets international medical standards and has less than 100µA leakage current. MEAN WELL GEM12I adapters fit in medical devices that come in direct electrical contact with the patients. The devices provide 87% working efficiency and under 0.075W no-load power consumption. This feature allows the adapter to save energy in both operating and standby modes. The adapters are approved for international safety regulations and feature a UL 94V-0 flame-retardant plastic case to effectively protect from electric hazards.Features
- Interchangeable AC plugs
- Medical safety approved (2 x MOPP)
- Low leakage current
- Less than 0.075W no-load power consumption
- Level VI energy efficiency
- Class II power (no earth pin)
- Short-circuit/overload/over-voltage protection
- Fully enclosed plastic case
- -20°C to +70°C wide range working temperature
Applications
- Blood glucose meters
- Blood pressure meters
- Nebulizers
- Inhalers
- Portable medical devices
- Sleep apnea devices
Pubblicato: 2017-01-06
| Aggiornato: 2024-07-16