Micro Commercial Components (MCC) 100V 7.5mΩ N-Channel MOSFETs
Micro Commercial Components (MCC) 100V 7.5mΩ N-Channel MOSFETs offer split-gate trench (SGT) technology, 100V capacity, and an on-resistance of only 7.5mΩ. These features deliver distinct advantages for diverse electronic systems (from enhanced efficiency to fast switching for optimized operation). The leadless DFN5060 package eliminates space constraints, making it perfect for emerging designs, while the DPAK option streamlines upgrades for existing products with minimal adjustments. The dual-packaging options ensure adaptability and compatibility across various design needs while simplifying the selection without sacrificing performance or ease of integration.Features
- Split-gate trench technology for enhanced efficiency
- Excellent thermal properties for reliability
- Low RDS(on) for improved power efficiency
- High power density package for space-constrained applications
- Fast switching speed for improved operation
- Leadless DFN5060 and leaded DPAK package options for versatility
- Low gate charge for energy efficiency
- High current handling capacity for robust operation
- Moisture Sensitivity Level (MSL) 1
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free, Green device
- Lead-free finish and RoHS-compliant
Applications
- Battery management systems
- Charging and discharging circuitry
- Protection circuitry
- Pre-charge circuitry
- Motor drives
- Brushless DC motor power stages
- SR motor drivers
- Lighting controls
- LED drivers
- Dimming circuits
- Power supply units for lighting fixtures
- DC-DC converters
- Phase switching circuitry
- Synchronous rectification circuitry
Specifications
- 100V maximum drain-source voltage
- ±20V maximum gate-source volltage
- 1µA zero gate voltage drain current
- 7.5mΩ maximum drain-source on-resistance at 10V, 20A to 30A
- 1.2V maximum diode forward voltage
- 75A or 80A maximum continuous body diode current
- 34ns or 55ns minimum reverse recovery time
- -55°C to +150°C operating junction temperature range
Pubblicato: 2024-05-17
| Aggiornato: 2024-06-04