MaxLinear XR31233EVB, XR31234EVB, & XR31235EVB Eval Boards

MaxLinear XR31233EVB, XR31234EVB, and XR31235EVB Evaluation Boards provide a platform to examine the features and performance of the XR31233, XR31234, and XR31235 CAN Bus Transceivers. The XR3123xEVB Evaluation Boards are two-layer PCBs with the CAN Bus Transceivers pre-installed. These MaxLinear Evaluation Boards allow easy access to the CAN Bus, power and ground, TTL/CMOS driver input, TTL/CMOS receiver output, and the mode pins of the Transceivers. A power supply, signal source, oscilloscope, and digital multimeter are required to use these Evaluation Boards.

Required Equipment

  • XR31233 / XR31234 / XR31235 EVB evaluation board
  • Power supply
  • Signal source
  • Oscilloscope for data analysis
  • Digital Multimeter

Block Diagram

Block Diagram - MaxLinear XR31233EVB, XR31234EVB, & XR31235EVB Eval Boards
Pubblicato: 2018-01-04 | Aggiornato: 2022-10-11