Analog Devices / Maxim Integrated MAXM1506xEVKIT Power Module Evaluation Kits
Analog Devices MAXM1506xEVKIT Power Module Evaluation Kits provide a proven design to evaluate the MAXM1506x series of high-voltage, high-efficiency, synchronous step-down DC-DC power modules. The kits are programmed to deliver 5V output for loads up to 300mA. The evaluation kits feature an adjustable input under-voltage lockout, selectable mode, and open-drain RESET signal. The Analog Devices MAXM1506x datasheet provides a complete description of the module that should be read in conjunction with the evaluation kit data sheet before modifying the demo circuit.Features
- MAXM15062 Features
- Wide 5.5V to 48V Input Range
- Fixed 3.3V Output, Delivers Up To 300mA Output Current
- High 80.46% Efficiency (VIN = 24V, VOUT = 3.3V at 150mA)
- MAXM15063 Features
- Wide 12V to 60V Input Range
- Fixed 5V Output, Delivers Up To 300mA Output Current
- High 81.72% Efficiency (VIN = 24V, VOUT = 5V at 220mA)
- MAXM15064 Features
- Wide 12V to 60V Input Range
- Programmed 5V Output, Delivers Up To 300mA Output Current
- High 78.68% Efficiency (VIN = 48V, VOUT = 5V at 220mA)
- Common Features
- Highly integrated solution
- 500kHz switching frequency
- ENABLE/UVLO input, resistor-programmable UVLO threshold
- PFM feature for better light-load efficiency
- Fixed internal 4.1ms soft-start time
- RESET output, with pullup resistor to VCC
- Overcurrent and Overtemperature Protection (OCP and OTP)
- Low-profile, surface-mount components
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR22(EN55022) Class B conducted and radiated emissions
Additional Resource
Pubblicato: 2018-09-12
| Aggiornato: 2023-04-24