Analog Devices / Maxim Integrated MAX40201 Current-Sense Amplifier
Analog Devices MAX40201 Current-Sense Amplifier has a VOS of less than 12μV (max) and gains error of less than 0.1% (max). The outputs of the MAX40201 are voltage outputs capable of swinging to a few tens of millivolts of the VDD rail and ground. The MAX40201 features an input common-mode voltage range from 0V to 76V with 80kHz of small-signal bandwidth, which makes it ideal for interfacing with a SAR ADC for multichannel multiplexed data acquisition systems. The MAX40201 operates over the -40°C to +125°C temperature range. The Analog Devices MAX40201 is offered in an 8-bump wafer-level package (WLP) and an 8-pin μMAX® package.Features
- 0V to 76V Input Common Mode
- Low 12μV (max) Input Offset Voltage
- Low 0.1% (max) Gain Error
- 1.3x2mm 8-Bump WLP and 8-Pin μMAX Packages
- Gain Options
- G = 25V/V (MAX40201T)
- G = 50V/V (MAX40201F)
- G = 100V/V (MAX40201H)
- G = 200V/V (MAX40201W)
Applications
- Base Stations and Communication Equipment
- Power Management Systems
- Server Backplanes
- Industrial Control and Automation
Typical Operating Circuit
Pubblicato: 2017-09-13
| Aggiornato: 2023-04-14