Analog Devices / Maxim Integrated MAX32620FTHR Rapid Development Platform
Analog Devices MAX32620FTHR Rapid Development Platform is designed to help implement battery-optimized solutions with the MAX32620 Arm® Cortex®-M4 microcontroller with FPU. The board includes the MAX77650 ultralow power PMIC and MAX17055 fuel gauge for efficient power conversion and battery management.The platform features a small 0.9" x 2.0" form factor dual-row header footprint, compatible with breadboards and off-the-shelf peripheral expansion boards. The Analog Devices MAX32620FTHR also includes two 12-pin Pmod™-compatible socket connectors for more expansion options. Also on board are common user interface peripherals, including two RGB indicator LEDs and two pushbuttons. These provide a power-optimized flexible platform for quick proofs-of-concept and early software development to enhance time to market.
Features
- Convenient development platform
- 0.9in x 2.0in DIP form factor
- Breadboard compatible
- Feather Wing compatible
- Pmod-compatible sockets
- Supports SPI, UART, I2C, and GPIO
- Accessible from both sides of the board
- Integrated battery management
- Single-cell Li+ charger
- Fuel gauge
- User interface peripherals
- Two RGB LEDs
- Two pushbuttons
- 0.9in x 2.0in DIP form factor
- MAX32620 microcontroller features
- 96MHz Arm Cortex-M4 microcontroller with FPU
- 2048KB Flash
- 256KB SRAM
- Full-speed USB
- SPI, I2C, UART, and 1-Wire
- 4-channel 10-bit ADC
- 49 dual voltage GPIO
- 3.9x4.1mm, 81-bump WLP
- MAX77650 ultra-low power PMIC features
- Smart power selector charger
- Supports Li+/Li-Poly batteries
- 7.5mA to 300mA charge current
- Single Inductor Multiple Output (SIMO) buck-boost regulator
- 3 outputs from a single inductor
- 150mA LDO regulator
- I2C configurable
- 2.75x2.15mm, 30-bump WLP
- Smart power selector charger
- MAX17055 fuel gauge features
- ModelGauge m5 EZ
- Eliminates battery characterization
- Eliminates Coulomb counter drift
- 7μA operating current
- 1.4x1.5mm, 9-bump WLP
- ModelGauge m5 EZ
Videos
Block Diagram
Pubblicato: 2018-02-22
| Aggiornato: 2023-04-11