Gigavac Featured Products
HX460 1000A Contactors
Designed for high-voltage power conversion equipment OEMs and features excellent isolation.
P Series MiniTACTOR™ Power Contactors
Features a small, lightweight design designed for use in various applications.
GX16 Series Contactors
Offers a 600A continuous current, 12V, 24V, or 48V options, & 0.3mΩ maximum contact resistance.
Contattori GTM400 & GTM500 Clean Energy
Soddisfa la domanda di soluzioni di elettrificazione avanzate nei settori automobilistico e industriale.
Contattori DC ad alta tensione Gigavac SGX
Disponibili in versioni da 50 A, 150 A e 250 A di corrente continua con una commutazione efficace.
G81A Series Single Pole Single Throw HV Relays
Offers PCB- and panel-mount versions and a 10kV peak operating voltage rating.
GH1 Series Single Pole Double Throw HV Relays
Features a 3.5kV peak operating voltage rating and a 25A current rating at DC or 60Hz frequency.
G81C Series Single Pole Double Throw HV Relays
10kV peak operating voltage rating & a 5A or 10A continuous current rating at DC or 60Hz frequency.