DISPLAY VISIONS Featured Products
EA TFT024-23ATNN Color Active Matrix LCD Module
Uses amorphous silicon Thin Film Transistor (TFT) technology.
EA HMI 4.3" Modbus RTU/TCP Touch Panel Displays
Measure, monitor, and visualize with a color display and inclusive touch.
Unità di controllo con display tattile serie EA PLC
La soluzione moderna e compatta che consente la visualizzazione su un massimo di 50 schermi satellitari.
EA uniTFT Highend HMI Intelligent Displays
Feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots.
EA RaZeroTFT Display Shield Kits
A range of small-sized (1.5" to 3.5") IPS TFT displays suitable for use with the Raspberry Pi Zero.
Display TFT da 1,5“ EA TFT015-22AI
Schermi quadrati di alta qualità dalle piccole dimensioni che offrono un angolo di visione completo con AACS.
EA DIP205 Text Displays
Have a high-contrast LCD supertwist display and various interfaces for seamless connectivity.
W09616 0.84” Micro OLED Displays
Feature both I²C bus, SPI interface, and deliver a 10µs fast response time even at -40°C.