MACOM MAAM-010373 50-1100MHz Broadband CATV Amplifier

MACOM Technology Solutions MAAM-010373 50MHz to 1100MHz Broadband CATV Amplifier exhibits low distortion and high gain in a lead-free surface mount package. MACOM MAAM-010373 employs a monolithic single stage design featuring a convenient 75Ω input/output impedance that minimizes the number of external components required. This RF amplifier offers a low noise figure of 2.2dB and high gain of 22dB. MAAM-010373 is fabricated using a pHEMT process to realize low noise and low distortion. The process features full passivation for robust performance and reliability.

Features

  • 75Ω input / output match
  • 2.2dB low noise figure
  • 22dB gain rating
  • -74dBc CTB, -62dBc CSO linearity
  • HBM Class 1B ESD threshold
  • Lead-free SOT-89 package
  • Halogen-free “Green” mold compound
  • RoHS compliant and 260°C reflow compatible
  • 6dBm (max.) RF input power
  • 10V (max.) voltage rating
  • -40°C to +85°C (max.) operating temperature range
  • -65°C to +150°C (max.) storage temperature

Functional Schematic

MACOM MAAM-010373 50-1100MHz Broadband CATV Amplifier
Pubblicato: 2012-11-05 | Aggiornato: 2022-03-11