Lantronix XPE200100S/XPE200100B XPort EDGE

Lantronix XPE200100S/XPE200100B XPort EDGE is an Embedded Wired Ethernet IoT Gateway for network communications engines providing secure IoT connectivity that fits within a standard Ethernet connector. The XPort EDGE offers advanced security features, a comprehensive suite of built-in device security software, and minimal integration effort. Instant access to key features are available through TruPort® Security, including secure boot, secure firmware updates, secure connections, data-at-rest protection for keys and configuration, and role-based access control.

The XPE200100S/XPE200100B utilizes TruPort® Serial for transparent pass-through of hundreds of serial protocols. Additionally, TruPort® Socket is used for multiple connections via TCP, UDP, and HTTP(S) Server. The Lantronix MACH10® cloud software platform enables scalable remote device management and data access to applications. The device comes in a tiny RJ45 Ethernet connector package and can be connected via UART to any 8/16/32-bit microcontroller. Device applications are simplified with a fully offloaded network stack, robust security, connectivity, and management software. The XPort EDGE has an operating temperature of -40°C to +85°C.

Features

  • Network and IoT Offload
  • Full IoT Gateway Functionality in a single RJ45 Package
  • Industrial-grade Security
  • Robust Data Handling
  • Integrated Device Manageability
  • Cloud Ready
  • Faster Time to Market
  • Lower TCO
  • Quickest Integration

Specifications

  • Customer-proven Serial-to-Ethernet technology (TruPort® Serial and TruPort® Socket) for secure data communication
  • Built-in TruPort® Security for Data-at-Rest and Data-in-Motion Security
  • Pre-Integration with MACH10® Software Platform for Remote Management and Application Integration
  • SSL/TLS 1.2 with PKI and X.509 Certificate Management
  • Secure Boot, Secure Firmware Updates
  • Secure Network Attach (EAPOL)
  • Integrated RJ45 Ethernet Jack Magnetics, 10/100 Mbps PHY
  • Industrial Operating Temperature Range (-40°C to + 85°C)
Pubblicato: 2018-11-08 | Aggiornato: 2022-09-08