Lantronix EMG™ 7500 Edge Management Gateway
Lantronix EMG™ 7500 Edge Management Gateway offers serial RJ45 and USB console connectivity with pre-installed I/O modules and connectivity modules. The EMG 7500 unit consists of one I/O module (four-port serial RJ45 or four-port serial USB) on the front and one I/O module (4 port serial RJ45 or four-port serial USB) or one connectivity module (Wi-Fi card, dialup analog modem) on the back.The Lantronix EMG 7500 Edge Management Gateway supports one optional internal LTE cellular modem for a total of two modules on the back of the unit. The modules on the EMG 7500 are not user-swappable. The EMG 7500 provides dual Ethernet network ports for in-band network connectivity.
Features
- Enables system administrators to remotely manage devices with serial and/or USB console ports with RS-232C (now EIA-232) or USB compatible serial consoles in a 1U-tall rack space
- RJ45 RS-232 or USB Type A serial console connections
- Up to 8 serial RJ45 RS-232 or USB Type A console connections
- In-band network device access
- Dual 10/100/1000 Base-T Ethernet only
- Out-of-band network device access
- Local terminal, internal cellular modem (LTE cellular), Wi-Fi, or dialup analog modem
- One internal cellular modem and one slot on the back which can house a connectivity module
- Modular design
- One I/O module (front) and one I/O or connectivity module (back)
- Data logging, device port buffering, network performance monitoring, system event logs and console event notification via email
- Integrated automatic fail-over/fail-back mechanism for seamless connection to IT equipment
- Sun Break Safe compatible
- Remote power manager (RPM) control of UPS and PDU devices
- Scripting to automate tasks performed on the CLI or on device ports
- Performance Monitoring
- Probes to analyze network performance
- Security
- Enterprise-grade security and secure user access control with local or remote authentication
- Power
- An external Universal AC (90W, 100-240V, 50/60Hz) power supply provides power to the unit DC power port, supports 9 to 30Vdc
- Convection cooled, silent operation, low power consumption
- Integration with Lantronix ConsoleFlow™
- Compatible with Lantronix ConsoleFlow™management software for an end-to-end Out-ofBand (OOB) management solution
Applications
- Servers
- Unix, Linux, Windows, and others
- Networking equipment
- Routers, switches, storage networking
- Telecom
- PBX, voice switches
- Other systems with serial interfaces
- Heating/cooling systems, security/building access systems, uninterruptible power supply (UPS), medical devices
Videos
Hardware Components
Pubblicato: 2021-03-08
| Aggiornato: 2022-03-11