Kinetic Technologies KTD2026 & KTD2027 Constant Current LED Drivers
Kinetic Technologies KTD2026 and KTD2027 Constant Current LED Drivers are fully programmable with a flexible I2C control interface. The devices are ideally powered from one-cell lithium-ion/polymer, 3-cell NiCd/NiMH/Alkaline batteries, or systems with 3.3V or 5V supplies. The independent programmable constant current sinks operate without external components. With an on-chip timing control unit, LED blink rate, fade-in, and fade-out are user-adjustable, resulting in unique color lighting patterns.Ten internal registers are programmed via the I2C interface with a built-in decoder allowing individual control of the LED channel On/Off state and current level. A total of 192 current levels are available for each channel from 0.125mA to 24mA with a 0.125mA step. In shutdown mode, the quiescent current is reduced to less than 1μA.
The 3-channel KTD2026 from Kinetic Technologies is suitable for RGB applications, while the 4-channel KTD2027 is ideal for RGBW applications. Both devices are available in a low profile 8-pin 1.5mm x 1.5mm x 0.5mm Ultra-Thin DFN package. The packages are Pb-free and RoHS-compliant.
Features
- Ultra-Low Dropout-Regulated Current Sinks
- 3-Channels (RGB): KTD2026
- 4-Channels (RGBW): KTD2027
- 40mV typical at 10mA per channel Programmable LED setting using I2C control
- Individual channel control
- On/Off interval time control
- Dimming up/down time
- Current level setting
- RGB or RGBW LED color control
- 192 current levels: 24mA max, 0.125mA step
- ±5% current matching for max current
- Low supply current of 200μA typ.
- No noise, non-pulsating LED current
- Fast, smooth start-up
- 2.7V to 5.5V voltage range
- 0.1μA shutdown current
- 1.5mm x 1.5mm UTDFN-8 package
- -40°C to +85°C operating temperature range
- Pb-free and RoHS-compliant
Applications
- RGB indicator LEDs
- Flashing LEDs
- Smartphones
- Handheld devices
- Digital cameras
- Appliances and white goods
Additional Resource
KTD2026 Application Diagram
KTD2027 Application Diagram
Pubblicato: 2018-10-10
| Aggiornato: 2023-07-31