KEMET Press-Fit Aluminum Electrolytic Capacitors
KEMET Press-Fit Aluminum Electrolytic Capacitors eliminate soldering process issues and enable the quick exchange of components in the field. These capacitors combine the reliable electrical and long-life performance of KEMET snap-in capacitors with a press-fit termination to create a solution that achieves the same vibration capability. KEMET Press-Fit Aluminum Electrolytic Capacitors offer a temperature range of -40°C to +85°C or +105°C. These capacitors provide reliable electrical contact and meet BS EN 60352-5:201 standards. Other features include high ripple current and excellent surge voltage capability.Features
- Reliable electrical contacts
- Same vibration performance as soldered snap-ins
- Long-life - up to 18,000 hours at +85°C or up to 9000 hours at +105°C (VR, IR applied)
- High ripple current
- High voltage - up to 600V
- Excellent surge voltage capability
- 35mm, 40mm, 45mm, and 50mm diameters with 4- or 5-pin configuration
Applications
- Uninterruptible power supplies (UPS)
- Switch-mode power supplies (SMPS)
- Smoothing
- Energy storage
- Demanding power supplies
- Frequency inverters
Videos
Comparison Chart
Pubblicato: 2017-09-07
| Aggiornato: 2023-08-23