- Home
- I prodotti PIÙ RECENTI
- Novità per produttore
- KEMET
- Commercial ≤250V MLCCs - KEMET
KEMET Commercial ≤250V MLCCs
KEMET Commercial ≤250V MLCCs offer various form factors, dielectrics, case sizes, up to 250VDC voltage, and capacitance values to give designers solutions for every possible application. These MLCCs from KEMET are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. Form factors include two-terminal surface-mount MLCCs, arrays, axial, and radial leaded termination options, including those with Sn and SnPb terminations.
Applications
- Telecommunications
- Computers
- Automotive
- Decoupling
- Wireless charging
- Bypass
- Filtering
- Military
- Aerospace
Available MLCCS ≤250V
KEMET Commercial Grade SMD ≤250V MLCCs
SMD MLCCs ≤250VDC with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225.
KEMET Commercial Leaded ≤250V Capacitors
Conformally coated, leaded capacitors in a radial or axial style as C0G, X7R, or Z5U dielectrics.
KEMET SnPb Termination Commercial SMT ≤250V Capacitors
C0G, X7R, and X5R dielectrics for applications where tin/lead end metallization is required.
KEMET Condensatori U2J KONNEKT™
Progettati per applicazioni di potenza ad alta densità e alta efficienza, presentano la tecnologia KONNEKT.
KEMET Condensatori KC-LINK™ con tecnologia KONNEKT
Progettati per applicazioni di potenza ad alta efficienza e alta densità.
KEMET Condensatori X7R con tecnologia KONNEKT™
Offrono un intervallo di capacità da 2,4 nF a 20 µF, tensione nominale da 25 VCC a 3 kVCC e dimensioni involucro AMP; EIA 1812 e AMP; 2220.
Learn More
KEMET Ceramic Capacitors
Provides solutions for aerospace, automotive, communications, energy, and industrial applications.
KEMET Smart Meter Solutions
Helps deliver analytics and intelligence to national infrastructure and smart grid systems.
KEMET Condensatori in ceramica multistrato ad alta CV (MLCC)
Offrono eccezionali vantaggi in termini di prestazioni, affidabilità e costi per i progettisti di circuiti.
KEMET Commercial Off-the-Shelf (COTS) SMD MLCCs
Addresses the reliability concerns of commercial-grade products in higher reliability applications.
KEMET High-Temperature X7R Dielectric Capacitors
Provides a combination of performance and robustness in general high-temperature applications.
KEMET ESD-Rated Surface-Mount Capacitors
Commercial & automotive grade, ESD rated/qualified (HBM AEC-Q200-002), 1nF-220nF capacitance range.
Related Tools
KEMET K-SIM Simulation Tool
Simulation tool that aids design engineers in analyzing the performance of capacitors.
- KEMET